Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMN-37S-N-A197

37 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount, Through Hole Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
37 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount, Through Hole Solder
Search Keywords: DCMN37SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMN-37S-N-A197
Alias/AKA: 053514-3466
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMN-37S-N-A197 RoHS compliant?
Yes, DCMN-37S-N-A197 is RoHS compliant.
What is the lead time for DCMN-37S-N-A197?
The standard lead time for DCMN-37S-N-A197 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.95
5
$65.14
10
$63.09
25
$60.50
50
$59.90
100
$59.31
250 +
$56.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!