- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCMMP-21HA4P-J-A101
DCMMP-21HA4P-J-A101
ITT CANNON
Itt Cannon |Itt Cannon 051524-0209
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Itt Cannon |Itt Cannon 051524-0209
Search Keywords: DCMMP21HA4PJA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMMP-21HA4P-J-A101
-
Alias/AKA:051524-0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Shell Finish:Cadmium plating
-
Contact Resistance:10 milli Ohm max
-
Current Rating Size 8 Contacts:40 A max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:500
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Gender:Pin
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Right angle US footprint
-
Contact Arrangement:21HA4 (17 contacts size 20, 4 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
32
$207.91
63
$111.47
95
$76.26
126 +
$74.73
Click for Quote
Log in
to unlock special pricing