- Home ›
- All Products›
- DCMME-13W6S
DCMME-13W6S
ITT CANNON
Conn Combo D-Subminiature SKT 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Search Keywords: DCMME13W6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMME-13W6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Gender:Socket
-
Mounting Method:4-40 Clinchnut
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Contact Arrangement:13W6 (7 contacts size 20, 6 empty size 8 cavities)
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:500
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
32
$47.66
63
$29.79
95
$23.46
126 +
$22.99
Click for Quote
Log in
to unlock special pricing