Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMM-8W8P

Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Thru-Hole 8 Terminal 1 Port
Search Keywords: DCMM8W8P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMM-8W8P
Alias/AKA: 051524-0004
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 8Cavity
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMM-8W8P RoHS compliant?
No, DCMM-8W8P is not RoHS compliant.
What is the lead time for DCMM-8W8P?
The standard lead time for DCMM-8W8P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 463
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.50
10
$15.74
42
$15.27
84
$14.61
126
$14.01
252
$13.64
504 +
$10.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!