Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMM-37S-M

D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DCMM37SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMM-37S-M
Alias/AKA: 051525-0036
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMM-37S-M RoHS compliant?
No, DCMM-37S-M is not RoHS compliant.
What is the lead time for DCMM-37S-M?
The standard lead time for DCMM-37S-M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for out of Stock Qty:
25
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.59
5
$93.50
10
$83.53
25
$83.32
50
$73.97
75
$73.79
100 +
$66.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!