Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMM-37S-L

D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DCMM37SL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMM-37S-L
Alias/AKA: 051525-0043
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMM-37S-L RoHS compliant?
No, DCMM-37S-L is not RoHS compliant.
What is the lead time for DCMM-37S-L?
The standard lead time for DCMM-37S-L is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.13
5
$89.19
10
$87.44
25
$86.58
50
$85.72
75
$84.87
100 +
$83.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!