Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMM-37S-F179

D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Wire Wrap Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Wire Wrap Terminal - Hole .112-.124 - Receptacle
Search Keywords: DCMM37SF179
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMM-37S-F179
  • Alias/AKA:
    051525-0107
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Wire Wrap
  • Shell Size:
    C
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMM-37S-F179 RoHS compliant?
No, DCMM-37S-F179 is not RoHS compliant.
What is the lead time for DCMM-37S-F179?
The standard lead time for DCMM-37S-F179 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$207.80
5
$190.09
10
$182.27
25
$180.46
50
$178.67
75
$176.91
100 +
$175.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!