Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMM-37P-M

Conn D-Subminiature PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DCMM37PM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMM-37P-M
Alias/AKA: 051524-0038
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMM-37P-M RoHS compliant?
No, DCMM-37P-M is not RoHS compliant.
What is the lead time for DCMM-37P-M?
The standard lead time for DCMM-37P-M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$255.10
50
$134.63
75
$92.59
100 +
$90.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!