- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMM-37P-D
DCMM-37P-D
ITT CANNON
The DCMM-37P-D is a 37-pin male D-Sub connector from the D*M series, featuring right-angle solder contacts for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DCMM-37P-D is a 37-pin male D-Sub connector from the D*M series, featuring right-angle solder contacts for PCB mounting.
Search Keywords: DCMM37PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMM-37P-D
-
Alias/AKA:051524-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$109.89
50
$104.39
75
$99.17
100 +
$94.22
Click for Quote
Log in
to unlock special pricing