DCMM-21WA4S

ITT CANNON

Conn Combo D-Subminiature SKT 17Power/4Signal POS Solder Pot ST 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Combo D-Subminiature SKT 17Power/4Signal POS Solder Pot ST 21 Terminal 1 Port
Search Keywords: DCMM21WA4S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMM-21WA4S
  • Alias/AKA:
    051525-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Current Rating Signal Contacts:
    7.5 max
  • Color Insulator:
    Black
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Type:
    Solder Pot
  • Shell Material:
    Steel
  • Contact Resistance:
    10 milli Ohm max
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Shell Finish:
    Yellow chromate over zinc
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Arrangement:
    21WA4 (17 contacts size 20, 4 empty size 8 cavities)
  • Mating Cycles:
    500
  • Wire Gauge Range Awg:
    AWG 8-26
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Finish:
    gold over nickel (Performance Class 1)
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
10
$26.31
42
$24.78
84
$23.42
126
$23.37
252 +
$22.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!