ITT CANNON Authorized Distributor

DCMM-21HA4S-N-A101

Conn D-Sub SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Sub SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: DCMM21HA4SNA101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMM-21HA4S-N-A101
Alias/AKA: 051525-0183
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMM-21HA4S-N-A101 RoHS compliant?
No, DCMM-21HA4S-N-A101 is not RoHS compliant.
What is the lead time for DCMM-21HA4S-N-A101?
The standard lead time for DCMM-21HA4S-N-A101 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$178.56
10
$178.11
25
$177.67
32
$177.23
63
$95.02
95
$65.00
126 +
$63.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!