- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMM-13W6P-A101
DCMM-13W6P-A101
ITT CANNON
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
Search Keywords: DCMM13W6PA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMM-13W6P-A101
-
Alias/AKA:051524-0155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
MOQ for out of Stock Qty:
32
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$50.75
10
$50.62
25
$50.49
32
$50.37
63
$31.49
95
$24.80
126 +
$24.30
Click for Quote
Log in
to unlock special pricing