- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMD-27C2P-J-K87
ITT CANNON
DCMD-27C2P-J-K87
Conn D-Subminiature PIN 2Coaxial/25Signal POS Solder RA Thru-Hole 40 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMD-27C2P-J-K87
-
Alias/AKA:053514-2701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °