- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMC-8X8S-J-A197
DCMC-8X8S-J-A197
ITT CANNON
Conn D-Subminiature SKT 8Coaxial POS Solder RA Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 8Coaxial POS Solder RA Thru-Hole 24 Terminal 1 Port
Search Keywords: DCMC8X8SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-8X8S-J-A197
-
Alias/AKA:053514-1921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
32
$458.61
63
$237.96
95
$161.12
126 +
$157.90
Click for Quote
Log in
to unlock special pricing