- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMC-27X2S-J-K126
DCMC-27X2S-J-K126
ITT CANNON
Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder RA 27 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Power/25Signal POS Solder RA 27 Terminal 1 Port
Search Keywords: DCMC27X2SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-27X2S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
32
$329.68
63
$171.06
95
$115.83
126 +
$113.51
Click for Quote
Log in
to unlock special pricing