DCMC-27X2P-J-K127

ITT CANNON

Conn Combo D-Subminiature PIN 2Power/25Signal POS Solder RA 27 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Combo D-Subminiature PIN 2Power/25Signal POS Solder RA 27 Terminal 1 Port
Search Keywords: DCMC27X2PJK127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMC-27X2P-J-K127
  • Alias/AKA:
    053514-1895
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Finish:
    30 Micro-inch gold
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Salt Spray Test:
    20 hours
  • Gender:
    Pin
  • Shell Material:
    Steel
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Wire Gauge Range Awg:
    AWG 8-26
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Current Rating Signal Contacts:
    7.5 max
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Type:
    Right angle US footprint
  • Shell Finish:
    Tin over nickel plating
  • Color Insulator:
    Black
  • Contact Arrangement:
    27X2 (25 contacts size 20, 2 contacts size 8)
  • Mating Cycles:
    50
  • Current Rating Size 8 Contacts:
    5 A max
  • Contact Resistance:
    10 milli Ohm max
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks can ship 1/20/27
Backorder
Price (USD)
Qty
Unit Price
32
$314.26
63
$163.06
95
$110.41
126 +
$108.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!