- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMC-17C5P-J-K87
DCMC-17C5P-J-K87
ITT CANNON
Conn D-Subminiature PIN 5Coaxial/12Signal POS Solder RA Thru-Hole 27 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 5Coaxial/12Signal POS Solder RA Thru-Hole 27 Terminal 1 Port
Search Keywords: DCMC17C5PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-17C5P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
32
$364.91
63
$189.34
95
$128.20
126 +
$125.64
Click for Quote
Log in
to unlock special pricing