- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMC-13X6S-J-K126
DCMC-13X6S-J-K126
ITT CANNON
Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port
Search Keywords: DCMC13X6SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-13X6S-J-K126
-
Alias/AKA:053514-1813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
32
$448.10
63
$232.50
95
$157.43
126 +
$154.28
Click for Quote
Log in
to unlock special pricing