- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMC-13C6P-J-K87
DCMC-13C6P-J-K87
ITT CANNON
Conn D-Subminiature PIN 6Coaxial/7Signal POS Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 6Coaxial/7Signal POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DCMC13C6PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMC-13C6P-J-K87
-
Alias/AKA:053514-1795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
32
$317.37
63
$164.67
95
$111.50
126 +
$109.27
Click for Quote
Log in
to unlock special pricing