Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMAY-37P

Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port
Search Keywords: DCMAY37P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMAY-37P
Alias/AKA: 050912-0273
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMAY-37P RoHS compliant?
No, DCMAY-37P is not RoHS compliant.
What is the lead time for DCMAY-37P?
The standard lead time for DCMAY-37P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.50
5
$195.01
10
$194.52
13
$194.04
25
$106.83
38
$74.19
50 +
$72.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!