Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMAM-37S

D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DCMAM37S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMAM-37S
Alias/AKA: 051535-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCMAM-37S RoHS compliant?
No, DCMAM-37S is not RoHS compliant.
What is the lead time for DCMAM-37S?
The standard lead time for DCMAM-37S is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$83.05
5
$81.00
10
$79.60
20
$78.41
50
$78.21
100 +
$78.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!