- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMAM-37P
ITT CANNON
DCMAM-37P
The DCMAM-37P is a 37-contact D-Sub pin connector from the D*MA series, featuring crimp termination for high-reliability appli ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMAM-37P
-
Alias/AKA:051534-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °