DCMAK-37S-F0

ITT CANNON

Connector, D-sub, Rectangular, DMA, C, None, | ITT Cannon DCMAK37SF0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DMA, C, None, | ITT Cannon DCMAK37SF0
Search Keywords: DCMAK37SF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMAK-37S-F0
  • Alias/AKA:
    050912-0216
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Finish:
    Yellow chromate over zinc
  • Contacts:
    delivery without contacts, please order separately
  • Salt Spray Test:
    24 hours
  • Color Insulator:
    Black
  • Wire Gauge Range Awg:
    Standard: AWG 20-28. High Density: AWG 22-28
  • Gender:
    Socket
  • Contact Finish:
    Gold over Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Mating Cycles:
    200
  • Contact Arrangement:
    37 contacts size 20
  • General:
    D*M High reliable D-Sub Connectors with crimp termination
  • Hardware:
    .162 Through Hole
  • Contact Type:
    Crimp
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
  • Contact Resistance:
    10 milli Ohm max
  • Current Rating:
    7.5 A max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$85.42
25
$54.67
38
$42.71
50 +
$41.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!