- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMAE-37S-F0
DCMAE-37S-F0
ITT CANNON
High Reliable D-Sub Connector With Crimp Termination
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Reliable D-Sub Connector With Crimp Termination
Search Keywords: DCMAE37SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMAE-37S-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$88.26
25
$56.49
38
$44.13
50 +
$43.25
Click for Quote
Log in
to unlock special pricing
Possible Replacement
High Reliable D-Sub Connector With Crimp Termination
In Stock:
45
Minimum Order:
2