ITT CANNON Authorized Distributor

DCMA-62S-NMBK52

Connector, D-sub, Rectangular, DMA, C, 62, Rec, NMBK52 | ITT Cannon DCMA62SNMBK52

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Connector, D-sub, Rectangular, DMA, C, 62, Rec, NMBK52 | ITT Cannon DCMA62SNMBK52
Search Keywords: DCMA62SNMBK52
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMA-62S-NMBK52
Alias/AKA: 050912-0387
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: 9A515.Y.5
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMA-62S-NMBK52 RoHS compliant?
Yes, DCMA-62S-NMBK52 is RoHS compliant.
What is the lead time for DCMA-62S-NMBK52?
The standard lead time for DCMA-62S-NMBK52 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12   can ship 7/5/27
MOQ for out of Stock Qty:
13
33 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,265.54
5
$1,262.38
10
$1,259.22
13
$1,256.07
25
$667.20
38
$448.19
50 +
$439.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!