Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCMA-37S

Conn D-Subminiature SKT 37 POS Crimp ST Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS Crimp ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DCMA37S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCMA-37S
Alias/AKA: 050912-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCMA-37S RoHS compliant?
No, DCMA-37S is not RoHS compliant.
What is the lead time for DCMA-37S?
The standard lead time for DCMA-37S is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
26   can ship 11/27/26
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$83.44
5
$81.79
10
$80.37
20
$69.13
50
$51.53
100 +
$50.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!