- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMA-37P-F0
DCMA-37P-F0
ITT CANNON
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: DCMA37PF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMA-37P-F0
-
Alias/AKA:050912-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$58.91
5
$52.57
10
$51.00
25
$48.81
50
$46.81
100
$34.19
250 +
$28.09
Click for Quote
Log in
to unlock special pricing