Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-8W8S-A197

Conn D-Subminiature SKT 8Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 8Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Search Keywords: DCM8W8SA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCM-8W8S-A197
  • Alias/AKA:
    053514-1618
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    C
  • Number of Contacts:
    8Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCM-8W8S-A197 RoHS compliant?
Yes, DCM-8W8S-A197 is RoHS compliant.
What is the lead time for DCM-8W8S-A197?
The standard lead time for DCM-8W8S-A197 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.79
42
$7.31
84
$6.52
126
$6.42
252
$6.36
504
$6.35
1,008 +
$6.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!