Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-8W8P-K87

D Subminiature Connector - 8 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 8 Contact - Male - Solder Terminal - Plug
Search Keywords: DCM8W8PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCM-8W8P-K87
Alias/AKA: 053514-1619
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Termination Method: Solder Pot
Shell Size: C
Number of Contacts: 8Cavity
Contact Plating: Gold Flash
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCM-8W8P-K87 RoHS compliant?
Yes, DCM-8W8P-K87 is RoHS compliant.
What is the lead time for DCM-8W8P-K87?
The standard lead time for DCM-8W8P-K87 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.90
42
$11.65
84
$11.13
126
$10.64
252
$10.40
504
$10.18
1,008 +
$9.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!