- Home ›
- All Products›
- DCM-37S-NMBK52
DCM-37S-NMBK52
ITT CANNON
Connector, D-sub, Rectangular, DM, C, 37, Rec, NMBK52 | ITT Cannon DCM37SNMBK52
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Connector, D-sub, Rectangular, DM, C, 37, Rec, NMBK52 | ITT Cannon DCM37SNMBK52
Search Keywords: DCM37SNMBK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-37S-NMBK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Shell Material:Steel
-
Color Insulator:Black
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Contact Type:Solder Pot
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Contact Arrangement:37 contacts size 20
-
Salt Spray Test:20 hours
-
Current Rating:7.5 A max
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:D*M High reliable D-Sub Connectors
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Hardware:.120" (3,05mm) Through Hole
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Contact Resistance:7.5 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$1,230.21
25
$653.47
38
$438.96
50 +
$430.18
Click for Quote
Log in
to unlock special pricing