Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-37S-F179A

Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DCM37SF179A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCM-37S-F179A
Alias/AKA: 053514-1134
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Wire Wrap
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCM-37S-F179A RoHS compliant?
No, DCM-37S-F179A is not RoHS compliant.
What is the lead time for DCM-37S-F179A?
The standard lead time for DCM-37S-F179A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$374.08
50
$191.06
75
$130.06
100 +
$127.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!