- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCM-37S-D
DCM-37S-D
ITT CANNON
Connector, D-sub, Rectangular, DM, C, 37, D, | ITT Cannon DCM37SD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DM, C, 37, D, | ITT Cannon DCM37SD
Search Keywords: DCM37SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-37S-D
-
Alias/AKA:053514-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$264.78
50
$139.75
75
$96.11
100 +
$94.18
Click for Quote
Log in
to unlock special pricing