Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-37S-A197

Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port
Search Keywords: DCM37SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCM-37S-A197
Alias/AKA: 053514-1785
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: Socket
Termination Method: Solder Pot
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCM-37S-A197 RoHS compliant?
Yes, DCM-37S-A197 is RoHS compliant.
What is the lead time for DCM-37S-A197?
The standard lead time for DCM-37S-A197 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$60.73
5
$60.58
10
$60.44
25
$60.28
50
$37.10
75
$29.37
100 +
$28.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!