Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-37S

Conn D-Subminiature SKT 37 POS Solder Pot Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS Solder Pot Thru-Hole 37 Terminal 1 Port
Search Keywords: DCM37S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCM-37S
Alias/AKA: 053514-0018
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Mounting: Through Hole
Gender: SKT
Termination Method: Solder Pot
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCM-37S RoHS compliant?
No, DCM-37S is not RoHS compliant.
What is the lead time for DCM-37S?
The standard lead time for DCM-37S is approximately 72 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Ships today, if you order in
On Order:
125   can ship 4/22/27
1   can ship 9/6/27
72 Weeks can ship 3/21/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.65
5
$26.47
10
$25.97
25
$25.52
50
$25.15
100
$24.90
250 +
$21.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!