- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCM-37P-W
DCM-37P-W
ITT CANNON
Conn D-Subminiature M 37 POS 1.4mm Solder RA 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 37 POS 1.4mm Solder RA 37 Terminal 1 Port
Search Keywords: DCM37PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-37P-W
-
Alias/AKA:053514-1289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$1,074.08
50
$548.59
75
$373.42
100 +
$365.96
Click for Quote
Log in
to unlock special pricing