Image is representational - see mfr. specs

DCM-37P-K87

ITT CANNON

Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port
Search Keywords: DCM37PK87
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCM-37P-K87
  • Alias/AKA:
    053514-1780
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hardware:
    .120" (3,05mm) Through Hole
  • Operating Temperature:
    -55°/+125 °
  • Mating Cycles:
    200
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Wire Gauge Range Awg:
    AWG 20-28
  • Color Insulator:
    Black
  • Contact Arrangement:
    37 contacts size 20
  • Shell Finish:
    pure tin over nickel
  • Gender:
    Pin
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
  • Contact Type:
    Solder Pot
  • Salt Spray Test:
    20 hours
  • Contact Material:
    Copper Alloy
  • Current Rating:
    7.5 A max
  • General:
    D*M High reliable D-Sub Connectors
  • Contact Resistance:
    7.5 milli Ohm max
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Finish:
    Gold over Nickel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$47.71
50
$29.36
75
$23.24
100 +
$22.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!