Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCM-37P

The DCM-37P is a high-reliability D-Sub male connector with 37 size 20 pin contacts and solder pot terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DCM-37P is a high-reliability D-Sub male connector with 37 size 20 pin contacts and solder pot terminations.
Search Keywords: DCM37P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCM-37P
Alias/AKA: 053514-0017
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCM-37P RoHS compliant?
No, DCM-37P is not RoHS compliant.
What is the lead time for DCM-37P?
The standard lead time for DCM-37P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.15
5
$33.65
10
$33.32
25
$30.48
50
$29.22
100
$28.93
250 +
$27.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!