- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCM-27W2S-A197
ITT CANNON
DCM-27W2S-A197
Conn D-Subminiature SKT 25Signal/2Cavity POS Solder Cup ST Panel Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 25Signal/2Cavity POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: DCM27W2SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-27W2S-A197
-
Alias/AKA:053514-1777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:25Signal/2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DCM-27W2S-A197 RoHS compliant?
Yes, DCM-27W2S-A197 is RoHS compliant.
What is the lead time for DCM-27W2S-A197?
The standard lead time for DCM-27W2S-A197 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
32
$70.79
63
$38.07
95
$26.65
126 +
$26.12
Click for Quote
Log in
to unlock special pricing