- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCM-21WA4P-K87
ITT CANNON
DCM-21WA4P-K87
D Subminiature Connector - 21 Contact - Male - Solder Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DCM-21WA4P-K87 |
| Alias/AKA: | 053514-1570 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Type: | D-Subminiature3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Panel Mount3516 |
| Gender: | Pin |
| Termination Method: | Solder Cup3529 |
| Shell Size: | C3527 |
| Number of Contacts: | 17Signal/4Cavity |
| Contact Plating: | Gold3509 |
| Operating Temperature: | -55°/+125 ° |