- Home ›
- All Products›
- DCM-21WA4P-1A7N-K87
DCM-21WA4P-1A7N-K87
ITT CANNON
DCM-21WA4P-1A7N-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-21WA4P-1A7N-K87; D Sub; D Sub
Search Keywords: DCM21WA4P1A7NK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-21WA4P-1A7N-K87
-
Alias/AKA:121551-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
42 -
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
Contact Arrangement:21WA4 (17 contacts size 20, 4 empty size 8 cavities)
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Solder Pot
-
Mounting Method:metal bracket and captive nut 4-40
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Shell Finish:pure tin over nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
32
$37.57
63
$23.49
95
$18.50
126 +
$18.13
Click for Quote
Log in
to unlock special pricing