- Home ›
- All Products›
- DCM-17W5P-K127
DCM-17W5P-K127
ITT CANNON
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: DCM17W5PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCM-17W5P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
Contact Arrangement:17W5 (12 contacts size 20, 5 empty size 8 cavities)
-
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Mounting Method:.120" (3,05mm) Through Hole
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Contact Finish:30 Micro-inch gold
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Shell Finish:Tin over nickel plating
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
32
$35.98
63
$22.50
95
$17.72
126 +
$17.36
Click for Quote
Log in
to unlock special pricing