- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCA-8W8P-K87-F0
DCA-8W8P-K87-F0
ITT CANNON
Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: DCA8W8PK87F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCA-8W8P-K87-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+105 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$17.73
10
$15.65
25
$14.78
50
$14.46
100
$14.00
250 +
$9.23
Click for Quote
Log in
to unlock special pricing