- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC-37S-A197
ITT CANNON
DC-37S-A197
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DC37SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC-37S-A197
-
Alias/AKA:121073-2058-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DC-37S-A197 RoHS compliant?
Yes, DC-37S-A197 is RoHS compliant.
What is the lead time for DC-37S-A197?
The standard lead time for DC-37S-A197 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/10/27
52 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$70.94
5
$48.72
10
$38.59
42
$34.19
84
$32.56
126
$32.48
252 +
$32.40
Click for Quote
Log in
to unlock special pricing