- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC-37S-A191-A197
DC-37S-A191-A197
ITT CANNON
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 5A - 4 (DC, C) Shell - 20 to 28 AWG - Solder Cup Termination - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 5A - 4 (DC, C) Shell - 20 to 28 AWG - Solder Cup Termination - Panel Mount.
Search Keywords: DC37SA191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC-37S-A191-A197
-
Alias/AKA:121073-2308-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$26.90
5
$25.35
10
$25.29
42
$24.44
84
$23.95
126
$23.64
252 +
$23.49
Click for Quote
Log in
to unlock special pricing