- ホーム ›
- All Products›
- DC-37S-1-A-9-N-A197
DC-37S-1-A-9-N-A197
ITT CANNON
Connector, D-sub, Rectangular, D, C, 37, Rec, 1A9N, A197 | ITT Cannon DC37S1A9NA197
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Connector, D-sub, Rectangular, D, C, 37, Rec, 1A9N, A197 | ITT Cannon DC37S1A9NA197
Search Keywords: DC37S1A9NA197
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:DC-37S-1-A-9-N-A197
-
Alias/AKA:121073-4733
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
42 -
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 20-28
-
General:Standard D-Subminiature
-
Mounting Method:Metal bracket with M3 Captive Nut
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Gender:Socket
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:37 contacts size 20
-
Operating Temperature:-55°/+125 °
-
Contact Type:turned
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Contact Termination:Right angled solder
-
Color Insulator:Black
-
Shell Finish:Tin
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
32
30 Weeks
出荷できます
12/18/26
PRICE (USD)
数量
Unit Price
32
$78.55
63
$42.25
95
$29.57
126 +
$28.98
Click for Quote
ログイン
特別価格を解除するには