- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC-37P-K87
ITT CANNON
DC-37P-K87
D Subminiature Connector - 37 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 37 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DC37PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC-37P-K87
-
Alias/AKA:121073-2043-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DC-37P-K87 RoHS compliant?
Yes, DC-37P-K87 is RoHS compliant.
What is the lead time for DC-37P-K87?
The standard lead time for DC-37P-K87 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
500
can ship 12/4/26
Minimum Order Quantity:
5
29 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$20.84
10
$17.47
42
$15.91
84
$14.43
126
$14.39
252
$14.36
504 +
$14.32
Click for Quote
Log in
to unlock special pricing