- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC-37P-1-A-7-N-A190-K87
ITT CANNON
DC-37P-1-A-7-N-A190-K87
Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC-37P-1-A-7-N-A190-K87
-
Alias/AKA:121073-4078-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C