Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DC-37P-0L2-K87

D Subminiature Connector - 37 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Male - Solder Terminal - Plug
Search Keywords: DC37P0L2K87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DC-37P-0L2-K87
Alias/AKA: 121073-2253-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC-37P-0L2-K87 RoHS compliant?
Yes, DC-37P-0L2-K87 is RoHS compliant.
What is the lead time for DC-37P-0L2-K87?
The standard lead time for DC-37P-0L2-K87 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
On Order:
126   can ship 5/24/27
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.51
5
$25.75
10
$22.50
42
$20.58
84
$19.73
126
$19.54
252 +
$18.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!