Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DC24660

Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
Search Keywords: DC24660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DC24660
Alias/AKA: 024660-0000
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Dimension: 69.04 x 39.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DC24660 RoHS compliant?
No, DC24660 is not RoHS compliant.
What is the lead time for DC24660?
The standard lead time for DC24660 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
434   can ship 11/16/26
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.72
10
$18.46
25
$18.28
50
$18.10
100
$15.39
300
$15.35
500 +
$13.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!