- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DC22070
DC22070
ITT CANNON
Connector Accessories Guide Pin Stainless Steel Chromate Over Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Guide Pin Stainless Steel Chromate Over Zinc
Search Keywords: DC22070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC22070
-
Alias/AKA:022070-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Pin
-
Dimension:88.11 x 22.22 x 25.4 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$109.20
5
$107.41
10
$91.30
25
$90.86
50
$90.63
75
$90.40
100 +
$90.18
Click for Quote
Log in
to unlock special pricing